Filter Your Search
1 - 2 of 2 results
|
AP1501-33T5RLA
Anachip Corporation
|
Check for Price | Yes | Transferred | 3 A | NO | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | R-PZIP-T5 | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ANACHIP CORP | ZIP, ZIP5,.15,.17,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
AP1501-33T5RLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 4.75 V | 6.5 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | DIODES INC | ZIP, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | SFM | 3 |