Filter Your Search
1 - 3 of 3 results
|
AP1501A-33K5LA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 A | YES | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | e3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | MATTE TIN | 1.7 mm | SINGLE | DIODES INC | , SMSIP5H,.6,67TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AP1501A-33K5LA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | 40 V | 5.5 V | 7.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||
|
AP1501A-33K5LA
Anachip Corporation
|
Check for Price | Yes | Transferred | 5 A | YES | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | 1.7 mm | SINGLE | ANACHIP CORP | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 |