Filter Your Search
1 - 4 of 4 results
|
AP1506-K5A
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 12 V | 22 V | 5 V | 6.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | DIODES INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP1506K5A
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 A | YES | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | ANACHIP CORP | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AP1506-K5A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 22 V | 5 V | 6.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AP1506K5A
Anachip Corporation
|
Check for Price | No | Obsolete | 3 A | YES | 173 kHz | VOLTAGE-MODE | BIPOLAR | AUTOMOTIVE | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | ANACHIP CORP | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 |