Filter Your Search
1 - 2 of 2 results
|
AP1506-T5RL-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 22 V | 4.5 V | 6.5 A | NO | BUCK | 173 kHz | ALSO OPERATES IN THE ADJUSTABLE MODE FROM 1.23 TO 18.72V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XSFM-T5 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 30 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | DIODES INC | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP1506T5RL-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 22 V | 4.5 V | 6.5 A | NO | BUCK | 173 kHz | ALSO OPERATES IN THE ADJUSTABLE MODE FROM 1.23 TO 18.72V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XSFM-T5 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | SFM | , | 3 | compliant |