Filter Your Search
1 - 1 of 1 results
![]() |
AP2004SL-U
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 6 V | 27 V | 3.6 V | 200 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.995 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |