Filter Your Search
1 - 2 of 2 results
|
AP2112R5-1.2TRG1
Diodes Incorporated
|
$0.2225 | Yes | Active | 6 V | 2.5 V | 1.2 V | 1 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0042 % | 0.00719 % | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AP2112R5-1.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 1.2 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |