Filter Your Search
1 - 2 of 2 results
|
AP2115M-1.8TRG1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2115M-1.8TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |