Filter Your Search
1 - 2 of 2 results
|
AP2115R5-1.2TRG1
Diodes Incorporated
|
$0.1935 | Yes | Active | 6 V | 2.5 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2115R5-1.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PDSO-F5 | e3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |