Filter Your Search
1 - 1 of 1 results
![]() |
AP432AYL-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.24 V | 1.233 V | 1.246 V | 5 V | 1.24 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 153.609 ppm/°C | COMMERCIAL EXTENDED | R-XSSO-F3 | e3 | Not Qualified | 85 °C | -20 °C | 3 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 1.6 mm | DIODES INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 |