Filter Your Search
1 - 1 of 1 results
|
AP66300QFVBW-13
Diodes Incorporated
|
$3.1461 | Yes | Active | 48 V | 60 V | 3.8 V | 800 mV | 50 V | 3 A | YES | BUCK | 2.8 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 630 µm | DIODES INC | QFN-16 | compliant |