Filter Your Search
1 - 1 of 1 results
|
AP7217A-33SG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.3 V | 3.3 V | 800 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |