Filter Your Search
1 - 10 of 25 results
|
AP7344-3328RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 4.3 V | 3.3 V | 220 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 290 mV | 6 V | 0.003135 % | 0.03 % | 1 | 3.3495 V | 3.2505 V | 2.842 V | 2.758 V | CMOS | 1.5 % | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | X2DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
AP7344D-2828RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 3.8 V | 2.8 V | 250 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.03 % | 1 | 2.842 V | 2.758 V | 2.842 V | 2.758 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated | ||||||
|
AP7344D-2818RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 3.8 V | 2.8 V | 250 mV | 300 mA | 1.8 V | 390 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.03 % | 1 | 2.842 V | 2.758 V | 1.827 V | 1.773 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
AP7344D-1218RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 2.8 V | 1.2 V | 480 mV | 300 mA | 1.8 V | 390 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 590 mV | 6 V | 0.00426 % | 0.03 % | 1 | 1.218 V | 1.182 V | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | X2DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
AP7344D-1528RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 3.8 V | 1.5 V | 350 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 440 mV | 6 V | 0.005325 % | 0.03 % | 1 | 1.5225 V | 1.4775 V | 2.842 V | 2.758 V | CMOS | 1.5 % | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | X2DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
AP7344D-2812RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 3.8 V | 2.8 V | 250 mV | 300 mA | 1.2 V | 590 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.03 % | 1 | 2.842 V | 2.758 V | 1.218 V | 1.182 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
AP7344D-3328RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 4.3 V | 3.3 V | 220 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 290 mV | 0.03 % | 1 | 3.3495 V | 3.2505 V | 2.842 V | 2.758 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
AP7344D-285285RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 3.85 V | 2.85 V | 250 mV | 300 mA | 2.85 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.03 % | 1 | 2.892 V | 2.807 V | 2.892 V | 2.807 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
AP7344D-3333RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 4.3 V | 3.3 V | 220 mV | 300 mA | 3.3 V | 290 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 290 mV | 0.03 % | 1 | 3.3495 V | 3.2505 V | 3.3495 V | 3.2505 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated | ||||||
|
AP7344D-1818RH4-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.25 V | 2.8 V | 1.8 V | 300 mV | 300 mA | 1.8 V | 390 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.03 % | 1 | 1.827 V | 1.773 V | 1.827 V | 1.773 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |