Filter Your Search
1 - 1 of 1 results
|
AP7348D-2833RS4-7
Diodes Incorporated
|
$0.2799 | Yes | Active | 5.25 V | 3.8 V | 2.8 V | 260 mV | 300 mA | 2.8 V | 340 mV | 300 mA | 4 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 0.03 % | 1 | 2.828 V | 2.772 V | 2.828 V | 2.772 V | CMOS | R-XDSO-N8 | e4 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 430 µm | DIODES INC | X1DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated |