Filter Your Search
1 - 1 of 1 results
|
AP7354D-30FS4-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.5 V | 4 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.0045 % | 0.04 % | 1 | 3.06 V | 2.94 V | 2 % | S-PDSO-N4 | e4 | 125 °C | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2018-12-04 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |