Filter Your Search
1 - 1 of 1 results
|
AP7370-36WR-7
Diodes Incorporated
|
Check for Price | Yes | Active | 18 V | 4.6 V | 3.6 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.018 % | 1 | 3.636 V | 3.564 V | 1 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |