Filter Your Search
1 - 1 of 1 results
|
AP7383-50W5-7
Diodes Incorporated
|
$0.2004 | Yes | Active | 30 V | 7 V | 5 V | 750 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 33 V | 0.025 % | 1 | 5.05 V | 4.95 V | 1 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |