Filter Your Search
1 - 2 of 2 results
|
AP80C32-25:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 0 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||
|
AP80C32-25:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |