Filter Your Search
1 - 10 of 16 results
|
APA1000-FBG456C
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 356 | 356 | 56320 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 225 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, PLASTIC, BGA-456 | unknown | 8542.39.00.01 | ||||||
|
APA1000-FBG456X79
Actel Corporation
|
Check for Price | Yes | Obsolete | 356 | 356 | 56320 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 245 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | BGA, BGA456,26X26,50 | unknown | 8542.39.00.01 | |||||||||||||||
|
APA1000-FBG456C
Microsemi Corporation
|
Check for Price | No | Active | 2.5 V | 356 | 356 | 56320 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | 2.5,2.5/3.3 V | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | unknown | ||||||||||
|
APA1000-FBGG456C
Microsemi Corporation
|
Check for Price | Active | 2.5 V | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, | unknown | |||||||||||||||||
|
APA1000-FBGG456
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | |||||
|
APA1000-FBGG456
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | |||||
|
APA1000-FBG456
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | unknown | 8542.39.00.01 | |||||||
|
APA1000-FBG456IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 356 | 356 | 56320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | BGA, BGA456,26X26,50 | unknown | 8542.39.00.01 | |||||||||||||
|
APA1000-FBG456
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, PLASTIC, BGA-456 | compliant | ||||||
|
APA1000-FBGG456C
Actel Corporation
|
Check for Price | Transferred | 2.5 V | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | unknown | 8542.39.00.01 |