Filter Your Search
1 - 10 of 14 results
|
APA150-BGG456ES
Microsemi Corporation
|
Check for Price | Yes | Transferred | 242 | 242 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | |||||||||||||
|
APA150-BGG456PP
Actel Corporation
|
Check for Price | Yes | Transferred | 242 | 242 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
APA150-BGG456ES
Actel Corporation
|
Check for Price | Yes | Transferred | 242 | 242 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | BGA, BGA456,26X26,50 | unknown | 8542.39.00.01 | ||||||||||||||
|
APA150-BGG456ES
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 242 | 242 | 6144 | 150000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6144 CLBS, 150000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||
|
APA150-BGG456I
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 242 | 242 | 6144 | 150000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 150000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | |||
|
APA150-BGG456
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 242 | 242 | 6144 | 150000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 150000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | |||
|
APA150-BGG456
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||
|
APA150-BGG456C
Microsemi Corporation
|
Check for Price | Active | 2.5 V | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, | unknown | |||||||||||||||
|
APA150-BGG456PP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 242 | 242 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | |||||||||||||
|
APA150-BGG456PP
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 242 | 242 | 6144 | 150000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6144 CLBS, 150000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |