Filter Your Search
1 - 10 of 340 results
|
APA450-PQ208I
Microchip Technology Inc
|
$293.1821 | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
APA450-PQG208
Microchip Technology Inc
|
$376.2184 | Yes | Active | 2.5 V | 158 | 158 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||
|
APA450-PQG208I
Microchip Technology Inc
|
$451.0652 | Yes | Active | 2.5 V | 158 | 158 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208 | EAR99 | ||
|
APA450-FGG144
Microchip Technology Inc
|
$456.1024 | Yes | Active | 2.5 V | 100 | 100 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | ||||
|
APA450-FG144
Microchip Technology Inc
|
$456.1024 | No | Active | 2.5 V | 100 | 100 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1 MM PITCH, FBGA-144 | ||||
|
APA450-FG256
Microchip Technology Inc
|
$483.0436 | No | Active | 2.5 V | 186 | 186 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1 MM PITCH, FBGA-256 | ||||||
|
APA450-FGG256
Microchip Technology Inc
|
$483.0436 | Yes | Active | 2.5 V | 186 | 186 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | ||||
|
APA450-BG456
Microchip Technology Inc
|
$553.3914 | No | Active | 2.5 V | 344 | 344 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1.27 MM PITCH, PLASTIC, BGA-456 | ||||||||
|
APA450-BGG456
Microchip Technology Inc
|
$553.3914 | Yes | Active | 2.5 V | 344 | 344 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | ||||||
|
APA450-FGG256I
Microchip Technology Inc
|
$579.1422 | Yes | Active | 2.5 V | 186 | 186 | 12288 | 450000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 450000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 |