Filter Your Search
1 - 1 of 1 results
|
APE10118
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 170 mW | 1.906 kΩ | 6 A | 250 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 9 mA | 11.88 V | 900 mV | 18 V | 6A@250VAC | 8 ms | 4 ms | SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |