Filter Your Search
1 - 10 of 10 results
|
APE1913TY5
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 5 V | 5.5 V | 2.6 V | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ADVANCED POWER ELECTRONICS CORP | SOT-23 | TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
APE1910Y5-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 12 V | 1.2 V | 400 mA | YES | BOOST | OUTPUT VOLTAGE UPTO 34 V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
APE1920MM10
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5 V | 5.5 V | 2.6 V | 4.5 A | YES | BOOST | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HLSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.22 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | HLSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
APE1912MP
Advanced Power Electronics Corp
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | 13 V | 3 V | YES | BOOST | 500 kHz | OUTPUT VOLTAGE RANGE FROM 3.3 V TO 20 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | ADVANCED POWER ELECTRONICS CORP | HSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
APE1911MP
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 5 V | 12 V | 20 V | 3 V | YES | BOOST | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 32 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
APE1920MP
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 5 V | 5.5 V | 2.6 V | 4.5 A | YES | BOOST | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
APE1911MP-HF-3TR
Advanced Power Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 20 V | 3 V | 3.3 V | 32 V | 5 V | YES | BOOST | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | HSOP, SOP8,.25 | unknown | ADVANCED POWER ELECTRONICS CORP | ||||||||||
|
APE1910Y5
Advanced Power Electronics Corp
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 12 V | 1.2 V | 400 mA | YES | BOOST | OUTPUT VOLTAGE UPTO 34 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | ADVANCED POWER ELECTRONICS CORP | SOT-23 | SOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
APE1920TGN3
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5 V | 5.5 V | 2.6 V | 4.5 A | YES | BOOST | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ADVANCED POWER ELECTRONICS CORP | DFN | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
APE1920MM8
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 5 V | 5.5 V | 2.6 V | 4.5 A | YES | BOOST | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 27V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |