Filter Your Search
1 - 2 of 2 results
|
APE8970M-30
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 3 V | 100 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APE8970M-30-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 3 V | 100 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |