Filter Your Search
1 - 10 of 52,917 results
|
|
SP1812R-104K
API Delevan
|
$0.0015 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.2 Ω | 10 % | YES | 1 kHz | 250 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||
|
|
PTKM500R-59H
API Delevan
|
$20.5644 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 µH | 160 mΩ | 10 % | NO | 1 kHz | 2.6 A | 800 kHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Radial | DISK PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 710 µm | 12.7 mm | 26.67 mm | 29.21 mm | 12.06 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | |||||||||||
|
|
1331R-334J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 16 Ω | 5 % | YES | 53 mA | 8 MHz | FERRITE | 35 | 3313 | RF INDUCTOR | 1 | YES | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||
|
|
C0603C-22N0J1T2
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 190 mΩ | 5 % | YES | 250 MHz | 610 mA | 3 GHz | CERAMIC | 35 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.19 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||
|
|
S060382NH3S
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 570 mΩ | 3 % | YES | 150 MHz | 400 A | 1.7 GHz | ALUMINUM OXIDE | 34 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | CHIP | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
MS75088-1K
API Delevan
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 10 % | NO | 25 MHz | 1.09 A | 140 MHz | IRON | 44 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
|
4669R-275K-275K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 19.32 Ω | 10 % | NO | 250 kHz | 80 µA | FERRITE | 80 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
|
SPST106-6R
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 70.05 µH | 24 mΩ | NO | 100 kHz | 9.7 A | POWER INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
|
160-391GS
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 160 mΩ | 2 % | YES | 25 MHz | 890 mA | 210 MHz | IRON | 50 | 1512 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.03 mm | 3.81 mm | 3.05 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||
|
|
1210R-027J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 50 mΩ | 5 % | YES | 50 MHz | 1.562 A | 2.7 GHz | PHENOLIC | 40 | 1210 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.315 mm | 3.255 mm | 2.415 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |