Parametric results for: API 008 FS under Fixed Inductors

Filter Your Search

1 - 10 of 52,917 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: API Delevan
Select parts from the table below to compare.
Compare
Compare
SP1812R-104K
API Delevan
$0.0015 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 3.2 Ω 10 % YES 1 kHz 250 mA FERRITE 1812 POWER INDUCTOR 1 YES PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm CHIP EAR99 8504.50.80.00
PTKM500R-59H
API Delevan
$20.5644 Yes Yes Active GENERAL PURPOSE INDUCTOR 500 µH 160 mΩ 10 % NO 1 kHz 2.6 A 800 kHz FERROUS ALLOY POWER INDUCTOR 1 YES e2 Toroidal 2 Radial DISK PACKAGE Tin/Copper (Sn99.3Cu0.7) RADIAL WIRE 710 µm 12.7 mm 26.67 mm 29.21 mm 12.06 mm RADIAL LEADED EAR99 8504.50.80.00
ER1537-30KP
API Delevan
Check for Price No Active GENERAL PURPOSE INDUCTOR 5.6 µH 320 mΩ 10 % NO 7.9 MHz 495 mA 60 MHz IRON 45 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn63Pb37) AXIAL WIRE 635 µm 36.53 mm 3.96 mm 9.53 mm AXIAL LEADED EAR99 8504.50.80.00
ER1840-05JR
API Delevan
Check for Price No Active GENERAL PURPOSE INDUCTOR 390 nH 85 mΩ 5 % NO 25 MHz 1.7 A 300 MHz PHENOLIC 50 RF INDUCTOR 1 NO e0 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 635 µm 36.58 mm 4.75 mm 11.1 mm AXIAL LEADED EAR99 8504.50.80.00
S0603-151NF1E
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 150 nH 980 mΩ 1 % YES 100 MHz 280 mA 1.3 GHz ALUMINA-MOLYBDENUM MANGANESE 29 0603 RF INDUCTOR 1 NO e4 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.016 mm 1.575 mm 889 µm EAR99 8504.50.80.00 Unknown
5500-826J
API Delevan
Check for Price Active GENERAL PURPOSE INDUCTOR 82 mH 67.3 Ω 5 % YES 100 kHz 120 mA FERRITE POWER INDUCTOR 1 NO 130 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED J BEND 13.21 mm 26.675 mm 12.58 mm CHIP EAR99 8504.50.80.00
M83446/38-05B
API Delevan
Check for Price Active GENERAL PURPOSE INDUCTOR 22 nH 70 mΩ 20 % YES 1.345 A 900 MHz PHENOLIC 48 1613 RF INDUCTOR 1 NO e0 125 °C -55 °C Chip 2 SMT Bulk RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 3.94 mm 3.18 mm CHIP EAR99 8504.50.80.00
M39010/2A3R3JR
API Delevan
Check for Price No Active GENERAL PURPOSE INDUCTOR 3.3 µH 350 mΩ 5 % NO 7.9 MHz 480 mA 85 MHz IRON 44 RF INDUCTOR 1 NO e0 MIL-PRF-39010/02 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE EAR99 8504.50.80.00
M39010/4BR39KP
API Delevan
Check for Price No Active GENERAL PURPOSE INDUCTOR 390 nH 85 mΩ 10 % NO 25 MHz 1.7 A 300 MHz PHENOLIC 50 RF INDUCTOR 1 NO e0 MIL-PRF-39010/04 105 °C -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE EAR99 8504.50.80.00
PTHF10-59R-VM
API Delevan
Check for Price No Active GENERAL PURPOSE INDUCTOR 10 µH 8 mΩ 10 % NO 1 kHz 14.5 A 10 MHz POWER INDUCTOR 1 NO e0 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE RADIAL LEADED EAR99 8504.50.80.00