Parametric results for: API Delevan under Fixed Inductors

Filter Your Search

1 - 10 of 52,917 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: API Delevan
Select parts from the table below to compare.
Compare
Compare
S1812-471G
API Delevan
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 470 nH 310 mΩ 2 % YES 25 MHz 802 mA 205 MHz IRON 40 1913 RF INDUCTOR 1 YES e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.4 mm 4.8 mm 3.4 mm CHIP EAR99 8504.50.80.00
3094-183FS
API Delevan
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 18 µH 3.8 Ω 1 % YES 114 mA 17 MHz IRON 60 1613 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.56 mm 4.14 mm 3.38 mm CHIP EAR99 8504.50.80.00
106-223K
API Delevan
Check for Price Buy No Obsolete GENERAL PURPOSE INDUCTOR 22 µH 7.5 Ω 10 % YES 2.5 MHz 110 mA 19 MHz IRON 32 1611 RF INDUCTOR 1 NO e4 125 °C -55 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE Gold (Au) DUAL ENDED ONE SURFACE 1.91 mm 3.94 mm 2.79 mm CHIP EAR99 8504.50.80.00
SPD74-274M
API Delevan
Check for Price Buy No Obsolete GENERAL PURPOSE INDUCTOR 270 µH 1.64 Ω 20 % YES 1 kHz 550 mA FERRITE 2929 POWER INDUCTOR 1 YES e0 125 °C -55 °C Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 4.7 mm 7.3 mm 7.3 mm EAR99 8504.50.80.00
5500-223K
API Delevan
Check for Price Buy Active GENERAL PURPOSE INDUCTOR 22 µH 24 mΩ 10 % YES 1 kHz 6.43 A POWER INDUCTOR 1 NO e0 130 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 13.21 mm 27.44 mm 12.96 mm CHIP EAR99 8504.50.80.00
M83446/04-04
API Delevan
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 220 nH 220 mΩ 10 % YES 665 mA 450 MHz FERRITE 25 1010 RF INDUCTOR 1 NO e4 MIL-PRF-83446/04 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.91 mm 2.54 mm 2.54 mm CHIP EAR99 8504.50.80.00
511R-3F
API Delevan
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 180 nH 43 mΩ 1 % NO 25 MHz 2.285 A 500 MHz PHENOLIC 50 RF INDUCTOR 1 NO e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) AXIAL WIRE 635 µm 36.58 mm 3.96 mm 9.53 mm AXIAL LEADED EAR99 8504.50.80.00
ER1025-89JM
API Delevan
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 750 µH 65 Ω 5 % NO 790 kHz 29 mA 3.8 MHz FERRITE 30 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 510 µm 36.53 mm 2.41 mm 6.35 mm AXIAL LEADED EAR99 8504.50.80.00
1330-08K
API Delevan
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 330 nH 220 mΩ 10 % YES 25 MHz 830 mA 410 MHz PHENOLIC 30 3313 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.68 mm 8.26 mm 3.18 mm CHIP EAR99 8504.50.80.00
2150R-03H
API Delevan
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 110 mΩ 3 % NO 25 MHz 1.67 A 220 MHz PHENOLIC 65 RF INDUCTOR 1 NO e3 MS90542 125 °C -55 °C Molded 2 Axial TR TUBULAR PACKAGE Tin (Sn) AXIAL WIRE 635 µm 36.58 mm 5.59 mm 14.22 mm AXIAL LEADED, ROHS COMPLIANT EAR99 8504.50.80.00