Filter Your Search
1 - 3 of 3 results
|
APL1431AEI-TBL
American Power Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.487 V | 2.513 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | O-XBCY-T3 | e3 | Not Qualified | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
APL1431AEI-TB
American Power Devices Inc
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 20 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
APL1431AEI-TBG
American Power Devices Inc
|
Check for Price | Yes | Active | NO | THREE TERMINAL VOLTAGE REFERENCE | O-XBCY-T3 | e3 | Not Qualified | 260 | 40 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 |