Filter Your Search
1 - 10 of 528 results
|
APL5506-A16KI-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 1.6 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APL5506-B20XI-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 2 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ANPEC ELECTRONICS CORP | MSOP | SSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
APL5506-B32OI-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 3.2 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ANPEC ELECTRONICS CORP | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APL5506-B19XC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 1.9 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ANPEC ELECTRONICS CORP | MSOP | SSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
APL5506-A17KI-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 1.7 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 1.734 V | 1.666 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APL5506-B27OC-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 2.7 V | 1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ANPEC ELECTRONICS CORP | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APL5506-B33XC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 3.3 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ANPEC ELECTRONICS CORP | MSOP | SSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
APL5506-B18OI-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 1.8 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ANPEC ELECTRONICS CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
APL5506-B30KC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 3 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.006 % | 0.006 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APL5506-A15KC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 1.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |