Filter Your Search
1 - 2 of 2 results
|
APL5507-B25XC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ANPEC ELECTRONICS CORP | MSOP | SSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APL5507-B25XC-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | S-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ANPEC ELECTRONICS CORP | MSOP | SSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |