Filter Your Search
1 - 3 of 3 results
|
APL560133AI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 260 | 30 | MATTE TIN | ANPEC ELECTRONICS CORP | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||
|
APL560133AITRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.9 V | 3.3 V | 220 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 0.0296505 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.01 | ||
|
APL5601-33AI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PDSO-G3 | e3 | Not Qualified | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ANPEC ELECTRONICS CORP | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | , | 3 |