Filter Your Search
1 - 1 of 1 results
|
APL560110AH-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.9 V | 1 V | 1.9 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.012 % | 0.001198 % | 1 | 1.03 V | 970 mV | 3 % | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |