Filter Your Search
1 - 1 of 1 results
|
APL560112VH-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.9 V | 1.2 V | 1.7 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01368 % | 0.0014376 % | 1 | 1.236 V | 1.164 V | 3 % | R-PSSO-G3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |