Filter Your Search
1 - 2 of 2 results
|
APL5835-28EC-TU
American Power Devices Inc
|
Check for Price | No | No | Active | 8 V | 4.25 V | 2.8 V | 1.3 V | 450 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.856 V | 2.52 V | BIPOLAR | 2 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APL5835-28EC-TUL
American Power Devices Inc
|
Check for Price | Yes | Active | 8 V | 4.25 V | 2.8 V | 1.3 V | 450 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.856 V | 2.52 V | BIPOLAR | 2 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |