Filter Your Search
1 - 3 of 3 results
|
APSC00131380471M00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 710 mΩ | 20 % | YES | 1 kHz | 990 mA | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12.5 mm | 12.5 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
APSC00131380471M00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 710 mΩ | 20 % | YES | 1 kHz | 990 mA | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12.5 mm | 12.5 mm | YAGEO CORP | CHIP | compliant | ||||
|
APSC00131380471M00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 710 mΩ | 20 % | YES | 1 kHz | 880 mA | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12.5 mm | 12.5 mm | CHILISIN ELECTRONICS CORP | Y | compliant | EAR99 | 8504.50.80.00 |