Filter Your Search
1 - 2 of 2 results
|
APT84F50B2
Microchip Technology Inc
|
$23.8364 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 84 A | 65 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | 185 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.135 kW | 270 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | |||||||||
|
APT84F50B2
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 84 A | 65 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | 185 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.135 kW | 1.135 kW | 270 A | SWITCHING | SILICON | 155 ns | 60 ns | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | Microsemi Corporation | ROHS COMPLIANT, T-MAX-3 | 3 | 8541.29.00.95 |