Filter Your Search
1 - 5 of 5 results
|
APTH012A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 2019-12-04 | ||||||||||||||||||||||||||||||||||||||||||||||
|
APTH012A0X3-SRZ
TE Connectivity
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.4 V | 600 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XXMA-X10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | SFM | ROHS COMPLIANT, SMT-10 | 10 | |||||||||||||||||||||
|
APTH012A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 600 mV | 5.5 V | 2.4 V | 600 mV | 3.63 V | 12 A | 1 | NO | YES | LINE REG FOR VO LESS THAN 2.5 IS 10mV & LOAD REG IS 0.4% | DC-DC REGULATED POWER SUPPLY MODULE | 94.6 % | 0.4 % | 0.27 % | 1 | INPUT UNDER VOLTAGE; OVER CURRENT ;THERMAL | 0.015 Vrms | HYBRID | 43.56 W | 7 ms | R-XQMA-N10 | ANSI, CAN, CSA, VDE,UL | 2A | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | QUAD | 11.43 mm | 20.32 mm | 8.5 mm | ABB LTD | compliant | EAR99 | |||||||||
|
APTH012A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 2.4 V | 600 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-X8 | Not Qualified | 2 | 85 °C | -40 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | 8.652 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | SFM | ROHS COMPLIANT, SMT-10/8 | 10/8 | ||||||||||||||
|
APTH012A0X3-SRZ
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 2.4 V | 600 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-X8 | Not Qualified | 2 | 85 °C | -40 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | 8.652 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |