Filter Your Search
1 - 2 of 2 results
|
APW7073AKE-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 12 V | 13.2 V | 10.8 V | 30 A | YES | BUCK | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | 70 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||
|
APW7073AKE-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 12 V | 13.2 V | 10.8 V | 30 A | YES | BUCK | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | 70 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |