Filter Your Search
1 - 6 of 6 results
|
APW7178-12QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | |||
|
APW7178-18QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | |||
|
APW7178QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | |||
|
APW7178-33QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | |||
|
APW7178AQBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | 1 A | YES | BUCK | 1.8 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | 2 X 2 MM, GREEN, MO-229WCCC, TDFN-6 | compliant | EAR99 | 8542.39.00.01 | ||
|
APW7178-10QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.8 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ANPEC ELECTRONICS CORP | TDFN-6 | compliant | EAR99 | 8542.39.00.01 |