Filter Your Search
1 - 1 of 1 results
|
APW7300KI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 12 V | 3.3 V | 24 V | 4.5 V | 2 A | YES | BUCK | 340 kHz | OUTPUT VOLTAGE RANGE FROM 0.925 V TO 20 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |