Filter Your Search
1 - 1 of 1 results
|
APW7323KAI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 6 V | 2.9 V | 6.6 A | YES | BUCK | 1.15 MHz | OUTPUT VOLTAGE FROM 0.8 V TO 6 V, ALSO O... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.6 mm | ANPEC ELECTRONICS CORP | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |