Filter Your Search
1 - 2 of 2 results
![]() |
APX809-44SRG-7
Diodes Incorporated
|
$0.0925 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||
![]() |
APX809-44SR-G-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 1 V | 5.5 V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 4.38V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23 | GREEN, SOT-23R, 3 PIN | 3 | compliant |