Filter Your Search
1 - 4 of 4 results
|
APXW005A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 36 V | 9 V | 3 V | 18 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 90 W | R-XXMA-B6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BUTT | UNSPECIFIED | 11.43 mm | 20.32 mm | 8.6524 mm | ABB LTD | Module-6 | compliant | EAR99 | ||||||
|
APXW005A0X3-SRZ
Lineage Power
|
Check for Price | Obsolete | 12 V | 3.3 V | 36 V | 9 V | 3 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-X6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | 8.6524 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
APXW005A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 36 V | 9 V | 3 V | 18 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 90 W | R-XXMA-B6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BU | UNSPECIFIED | 11.43 mm | 20.32 mm | 8.6524 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-6 | unknown | EAR99 | ||||||
|
APXW005A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 36 V | 9 V | 3 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-X6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | 8.6524 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SMT-6 | unknown | EAR99 | MODULE | 6 |