Filter Your Search
1 - 10 of 130 results
|
AQ1058N2J-T
TAIYO YUDEN
|
$0.0559 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 270 mΩ | 5 % | YES | 100 MHz | 360 mA | 3.6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
AQ1056N2C
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.2 nH | 130 mΩ | 520 mA | 6.1 GHz | Ferrite | 8 | 0402 | 125 °C | -55 °C | Chip | SMT | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AQ1056N8C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 2.942 % | YES | 510 mA | FERRITE | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AQ1052N7H-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 3 % | YES | 820 mA | FERRITE | 1 | NO | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
AQ10515NH
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 190 mΩ | 3 % | 360 mA | 4.1 GHz | Ferrite | 8 | 0402 | 125 °C | -55 °C | Chip | SMT | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AQ1055N1C
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 110 mΩ | 560 mA | 6.3 GHz | Ferrite | 8 | 0402 | 125 °C | -55 °C | Chip | SMT | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AQ1053N9J-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 5 % | YES | 630 mA | FERRITE | 1 | NO | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
AQ1054N3S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.3 nH | 160 mΩ | 6.977 % | YES | 100 MHz | 470 mA | 4 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
AQ1059N1J-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 9.1 nH | 290 mΩ | 5 % | YES | 100 MHz | 350 mA | 3.4 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
AQ1051N8S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 70 mΩ | 16.667 % | YES | 100 MHz | 710 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |