Filter Your Search
1 - 3 of 3 results
|
AR1020-I/SS
Microchip Technology Inc
|
$1.6729 | Yes | Yes | Not Recommended | YES | ANALOG CIRCUIT | 1 | 1 | 5.25 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
AR1020-I/ML
Microchip Technology Inc
|
$1.7010 | Yes | Yes | Not Recommended | YES | ANALOG CIRCUIT | 1 | 1 | 5.25 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | 20 | compliant | 8542.39.00.01 | Microchip | |||
|
AR1020-I/SO
Microchip Technology Inc
|
$1.8321 | Yes | Yes | Not Recommended | YES | ANALOG CIRCUIT | 1 | 1 | 5.25 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip |