Filter Your Search
1 - 2 of 2 results
![]() |
AR629AU9/883
Texas Instruments
|
Check for Price | Yes | Yes | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 110 mA | 5.25 V | 4.75 V | MILITARY | X-CPGA-P180 | 1 | 125 °C | -55 °C | MIL-STD-883 | 180 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA180(UNSPEC) | UNSPECIFIED | GRID ARRAY | PIN/PEG | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA | PGA, PGA180(UNSPEC) | 180 | compliant | 5A991.A | 8542.31.00.01 | Texas Instruments | ||||||||||
![]() |
AR629AU9/883
National Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.25 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | BIPH-LEVEL(MANCHESTER) | NO | 110 mA | 5.25 V | 4.75 V | MILITARY | X-CPGA-P180 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 180 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA180M,15X15 | UNSPECIFIED | GRID ARRAY | NICKEL GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | NATIONAL SEMICONDUCTOR CORP | PGA | PGA, PGA180M,15X15 | 180 | compliant | 5A991.A | 8542.31.00.01 |