Filter Your Search
1 - 1 of 1 results
|
ARA220A12Z
Panasonic Electronic Components
|
$19.6538 | Yes | Active | 12 V | 140 mW | 1.028 kΩ | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 50 Ω | 12 mA | 9 V | 9 V | 12 V | 1A@30VDC | 75 mΩ | 3 W | Random | 0.3 dB | 100 MΩ | 20 dB | 4 ms | 4 ms | 8 ms | 1.2 | -40 °C | 85 °C | DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.7 mm | 5.9 mm | 14.7 mm | 14.7mm x 9.7mm x 5.9mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |