Filter Your Search
1 - 2 of 2 results
|
ARE1024Z
Panasonic Electronic Components
|
Check for Price | Obsolete | 24 V | 2.88 kΩ | 30 V | 500 mA | 300000 Cycle(s) | SPDT | LATCHED | DC | 18 V | 2.4 V | 26.4 V | 0.5A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | -40 °C | 70 °C | DC | GOLD | 9 | 1 FORM C | SOLDER | 11.2 mm | 8.9 mm | 20.2 mm | 20.2mm x 11.2mm x 8.9mm | 0.002999745999491999 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||
|
ARE1024
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 30 V | 500 mA | 900 MHz | 2.6 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITHOUT DIODE | 50 Ω | 8 mA | 18 V | 2.4 V | 24 V | .5A@30VDC | 100 mΩ | 10 W | Random | 0.7 dB | 100 MΩ | 30 dB | 10 ms | 5 ms | 15 ms | 1.7 | -40 °C | 70 °C | DC | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 9 | BULK | 1 FORM C | NO | SOLDER | 11.2 mm | 8.9 mm | 20.2 mm | 20.2mm x 11.2mm x 8.9mm | 0.002999745999491999 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | Panasonic |