Filter Your Search
1 - 2 of 2 results
|
ARE13A03
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 200 mW | 45 Ω | 30 V | 500 mA | 900 MHz | 2.6 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITHOUT DIODE | 75 Ω | 67 mA | 2.25 V | 300 mV | 3 V | .5A@30VDC | 100 mΩ | 10 W | Random | 0.5 dB | 100 MΩ | 30 dB | 10 ms | 5 ms | 15 ms | 1.5 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | 9 | TUBE | 1 FORM C | NO | SOLDER | 11.2 mm | 8.9 mm | 20.2 mm | 20.2mm x 11.2mm x 8.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic | ||
|
ARE13A03Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 200 mW | 45 Ω | 24 V | 10 mA | 900 MHz | 2.6 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | VSWR: 1.7, ISOLATION: 30, AND INSERTION ... more | 75 Ω | 67 mA | 2.25 V | 300 mV | 3 V | .01A@24VDC | 100 mΩ | 10 W | Random | 0.5 dB | 100 MΩ | 30 dB | 10 ms | 5 ms | 10 ms | 1.5 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | 9 | TAPE AND REEL | 1 FORM C | NO | SOLDER | 11.2 mm | 8.9 mm | 20.2 mm | 20.2mm x 11.2mm x 8.9mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Panasonic |