Filter Your Search
1 - 1 of 1 results
|
ARS15A03Z
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3 V | 200 mW | 45 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 50 Ω | 67 mA | 2.25 V | 2.25 V | 3 V | .5A@30VDC | 100 mΩ | 1 W | Random | 0.4 dB | 100 MΩ | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |