Parametric results for: ARS16Y24Z under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ars16y24z
Select parts from the table below to compare.
Compare
Compare
ARS16Y24Z
Panasonic Electronic Components
Check for Price Yes Active 400 mW 1.44 kΩ 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 17 mA 18 V 18 V 24 V .5A@30VDC 1 W 0.4 dB 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20